The TE Connectivity MSP-600-01K-P-3-N-1 is a pressure sensor with an operating pressure range of 0 to 1000psi and a maximum overload pressure of 2000psi. It operates within a temperature range of -40 to 100 degrees Celsius. The sensor has a 3-pin configuration and can be supplied with a voltage between 4.75 and 5.25 volts. Output voltage is adjustable between 0.5 and 4.5 volts, with a typical operating supply voltage of 5 volts.
TE Connectivity MSP-600-01K-P-3-N-1 technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-600-01K-P-3-N-1 to view detailed technical specifications.
No datasheet is available for this part.