SWITCH SLIDE DPDT 0.4VA 20V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MSS-2225-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.41mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Series | MSS |
| Switch Function | On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSS-2225-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.