
This 2-position on-on switch from TE Connectivity features a contact current rating of 300mA and a maximum operating temperature of 85°C. The switch is designed for through hole mounting and has a mechanical life of 15000 cycles. It is rated for 125V AC and has a switch travel of 2mm. The switch is part of the MSS series and is packaged in bulk quantities.
TE Connectivity MSS4200 technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
