
This 4PDT switch from TE Connectivity features a through hole mount and a maximum operating temperature of 85°C. The switch has a maximum voltage rating of 20V AC and DC, and a switch travel of 2mm. It is packaged in a tray and has a tail length of 2.794mm.
TE Connectivity MSS4200G04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Switch Travel | 2mm |
| Tail Length | 2.794mm |
| Throw Configuration | 4PDT |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS4200G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
