
This 4PDT on-on switch features a copper alloy contact with silver plating and a polyoxymethylene actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is designed for through hole mounting with brackets and has a lead-free construction.
TE Connectivity MSS425004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyoxymethylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Package Quantity | 2100 |
| Series | MSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS425004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.