
Slide Switches 4P3T 3POS 0.354"BLCK
TE Connectivity MSS4300R04 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS4300R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.