
The MSS4350R04 is a 4P3T on-on-on switch from TE Connectivity, rated for 125V AC and 300mA. It features a through hole mount with brackets and a right angle orientation. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It meets the UL94 V-0 flammability rating and is available in quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
