
Slide Switches 6PDT 2POS 0.236"BLCK SLIDE SWITCH
TE Connectivity MSS6200G04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Series | MSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS6200G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.