The MSS635004 from TE Connectivity is a 6P3T On-On-On switch with a maximum voltage rating of 125V AC. It features a standard actuator made of polyester with a black color and silver contact plating. The switch is designed for through hole mounting in a vertical orientation.
TE Connectivity MSS635004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | MSS |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 6P3T |
| RoHS | Compliant |
No datasheet is available for this part.