
Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
TE Connectivity MT1000-1/16-X-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT1000-1/16-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.