Heat Shrink Tubing ST Fluoropolymer Black Thin Stick
TE Connectivity MT1000-1/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Altera™ MT1000 |
| RoHS | Compliant |
No datasheet is available for this part.