
Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick
TE Connectivity MT1000-1/8-X-STK technical specifications.
| Body Material | Fluoropolymer |
| Package/Case | 125 |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Fluoropolymer |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Altera™ MT1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT1000-1/8-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
