This fluoropolymer heat shrink is made from black material and is compliant with ELV regulations. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The heat shrink is packaged in rail/Tube format and is part of the Altera MT1000 series.
TE Connectivity MT1000-3/16-0-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Series | Altera™ MT1000 |
| RoHS | Compliant |
No datasheet is available for this part.