
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
TE Connectivity MT1000-3/32-0-STK technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Altera™ MT1000 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MT1000-3/32-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.