
The MT2-C93402 is a DPDT relay from TE Connectivity with a non-latching coil type and a contact current rating of 2A. It operates at a maximum temperature of 85°C and a minimum temperature of -55°C. The relay has a coil power rating of 150mW and a coil resistance of 968 ohms. It is designed for PCB mount and has a termination type of through hole.
Sign in to ask questions about the TE Connectivity MT2-C93402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT2-C93402 technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 150mW |
| Coil Resistance | 968R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 11mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2-C93402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
