
This DPDT relay features a 5V non-latching coil with 200mW power and 125 ohms resistance. It can handle up to 2A of current through its gold and silver contacts. The relay measures 20.2mm in length and width, and 11mm in height, with a depth of 10mm. Operating temperatures range from -55°C to 85°C, and it is suitable for PCB mounting via through-hole termination.
TE Connectivity MT2-C93416 technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 11mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2-C93416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
