
TE Connectivity MT2-C93424 technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10mm |
| Height | 11mm |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| Row Spacing | 7.62mm |
| Series | MT2 |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| VSWR | 1.31 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2-C93424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
