Heat Shrink Tubing ST Polyolefin Black Stick
Checking distributor stock and pricing after the page loads.
TE Connectivity MT2000-0.095-0-STK technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |