
TE Connectivity MT2000A-NO.2-X-ASP technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | Altera™ MT2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT2000A-NO.2-X-ASP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.