
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
TE Connectivity MT3000-1/16-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | Altera™ MT3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT3000-1/16-0-SP to view detailed technical specifications.
No datasheet is available for this part.
