
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
TE Connectivity MT3000-1/4-9-SP technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Altera™ MT3000 |
| RoHS | Compliant |
No datasheet is available for this part.
