
TE Connectivity MT3000-1/8-9-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MT3000-1/8-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
