Heat Shrink Tubing ST Polyolefin Clear Thin Cut Piece/Spool/Stick
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MT5000-1/16-X-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MT5000-1/16-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/16-X-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.