
Heat Shrink Tubing ST Polyolefin Black Thin Stick
TE Connectivity MT5000-1/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | MT-5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
