
This heat shrink tubing is made from polyolefin material and has a yellow color. It is compliant with ELV regulations and has a maximum operating temperature range of -105°C to -70°C. The tubing is packaged on a spool.
TE Connectivity MT5000-1/8-4-SP technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/8-4-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
