
This 2.4mm heat shrink tubing is made from polyolefin material and is available in blue color. It is compliant with ELV regulations and has a maximum operating temperature of -105°C and a minimum operating temperature of -70°C. The tubing is packaged on a spool and is part of the MT-5000 series.
TE Connectivity MT5000-3/32-6-SP technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | MT-5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-3/32-6-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
