40-position, 2-row wire-to-board connector with a 2.54mm pitch. Features male pin contacts with gold plating over nickel, offering contact retention and mating alignment. Designed for through-hole, panel mounting with solder termination and a 6.1mm tail length. Compliant with UL, ELV, and RoHS standards, this unshielded connector is sealable and includes mating retention.
Sign in to ask questions about the TE Connectivity MTC100-BF2-P21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTC100-BF2-P21 technical specifications.
| Approvals | UL |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.0995inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | Yes (With) |
| Series | MTC100 |
| Shielding | Unshielded |
| Tail Length | 6.1mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-BF2-P21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.