
Conn Rectangular RCP 12 POS ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTC100-BF2-P31CS015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Rectangular |
| Number of Contacts | 12 |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MTC100-BF2-P31CS015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.