
TE Connectivity MTC100-BF2-P32 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTC100 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MTC100-BF2-P32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.