Modular connector with 40 positions and 2 rows, featuring a 2.54mm row spacing and 0.0995-inch pitch. Male pin contacts made of copper alloy with gold plating ensure reliable connections. This straight, through-hole mount connector offers panel mounting capabilities and includes contact retention, mating alignment, mating retention, and sealability. It is RoHS and ELV compliant, with nickel plating and a depth of 15mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 15mm |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Pitch | 0.0995inch |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | Yes (With) |
| Series | MTC100 |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |