The MTC100-BS2-P31 is a 40-position rectangular connector with a rectangular contact shape and a copper alloy contact material. It features a gold-plated mating finish and is rated for operation between -65°C and 125°C. The connector is designed for through-hole, panel mount applications and is available in bulk packaging. It is not RoHS compliant.
TE Connectivity MTC100-BS2-P31 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTC100 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTC100-BS2-P31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
