
The MTC100-BY1-013 is a 20-position, 2-row rectangular connector from TE Connectivity. It features a gold-plated, copper alloy contact finish and a rectangular contact shape. The connector is designed for through hole and panel mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The MTC100-BY1-013 is not radiation hardened and is not RoHS compliant.
TE Connectivity MTC100-BY1-013 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTC100 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MTC100-BY1-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.