The MTC100 Series Male Backshell Clamp is a metal and plastic component compliant with ELV standards. It features a straight orientation and nickel plating. The clamp is designed for use with connectors and interconnects, and is not applicable for lead-free applications. The MTC100 Series is a series of backshells and clamps, and this specific part is a male component with a mating alignment and retention feature. It is unshielded and terminated with solder.
TE Connectivity MTC100-JH1-P22 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Orientation | Straight |
| Plating | Nickel |
| Series | MTC100 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.