TE Connectivity MTC100-JH2-F22 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Positions | 20 |
| Package Quantity | 5 |
| Series | MTC100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-JH2-F22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.