TE Connectivity MTC100-JH2-P22 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Positions | 20 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MTC100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-JH2-P22 to view detailed technical specifications.
No datasheet is available for this part.