TE Connectivity MTC100-JH2-R12 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTC100 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-JH2-R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.