Backshell Adapter 180° 1 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity MTC100Q-SH1-R22 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTC100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100Q-SH1-R22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.