
TE Connectivity MTC100Q-SH2-P22 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 20 |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTC100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100Q-SH2-P22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
