Conn Wire to Board PIN 40 POS 1.27mm ST Cable Mount
TE Connectivity MTC50-EB2-P12 technical specifications.
| Number of Contacts | 40 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MTC50-EB2-P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.