
The provided datasheet describes a kit containing A and B insert assemblies for both socket and pin configurations, available in 1-inch and 2-inch sizes, designed for round wire applications up to 150°C, and utilizing SolderPak technology. The inserts feature high-grade polyarylene thermoplastic, copper alloy contacts (gold plated for pin/socket contacts, solder coated for contact tails), and a silicone elastomer interfacial seal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MTCB2X-XXX-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | B |
| Rating | 150°C |
| Insert Designation A | Pin |
| Insert Designation B | Socket |
| Contact Style 5 | Pin, R.W.-Solder Sleeve |
| Contact Style 6 | Socket, R.W.-Solder Sleeve |
| Number of Conductors (1 Inch Insert) | 10 |
| Number of Conductors (2 Inch Insert) | 20 |
| Connector Width Nominal (1 Inch) | 1Inch |
| Connector Width Nominal (2 Inch) | 2Inch |
| Material (Pin/Socket Insert) | High Grade Polyarylene Thermoplastic |
| Material (Pin Contact) | Copper Alloy |
| Material (Socket Contact) | Copper Alloy |
| Material (Interfacial Seal) | Silicone Elastomer |
| Material (SolderSleeve) | Refer to Raychem Drawing CTA-0026 and CTA-0027 |
| Finish (Pin/Socket Insert) | As Molded |
| Finish (Pin/Socket Contact) | Gold Plate |
| Finish (Contact Tail) | Solder Coated |
| Weight Maximum (1 Inch Pin Insert) | 0.0047LBS |
| Weight Maximum (1 Inch Pin Insert) | 2.132Grams |
| Weight Maximum (1 Inch Socket Insert) | 0.0054LBS |
| Weight Maximum (1 Inch Socket Insert) | 2.449Grams |
| Weight Maximum (2 Inch Pin Insert) | 0.0090LBS |
| Weight Maximum (2 Inch Pin Insert) | 4.082Grams |
| Weight Maximum (2 Inch Socket Insert) | 0.0109LBS |
| Weight Maximum (2 Inch Socket Insert) | 4.944Grams |
| Dimension Z (1 Inch Insert) | 1.05[26.7] |
| Dimension Z (2 Inch Insert) | 2.05[52.1] |
| Contact Spacing (Pitch) | 0.100[2.54] |
| Contact Spacing (Offset) | 0.125[3.18] |
| Overall Maximum Width | 0.845[21.48] |
| Overall Maximum Length | 0.98[24.9] |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MTCB2X-XXX-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.