
The TE Connectivity MTC Series backshell clamp features nickel gold plating and operates at a maximum supply voltage of 1.5kV. It is available in quantities of 10 and is part of the MTC series. The clamp does not have a gasket and is designed for mating with other components. It provides retention and alignment during mating. The backshell clamp is compliant with non-ELV standards.
Sign in to ask questions about the TE Connectivity MTCC2R-020-020-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MTCC2R-020-020-01 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 10 |
| Plating | Cadmium |
| Series | MTC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTCC2R-020-020-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
