Connector Accessories Dummy For MTC Connector High Grade Polyarylene Thermoplastic
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Product Length (mm) | 51.81 |
| Product Depth (mm) | 3.17 |
| Product Height (mm) | 20.82 |
| Type | Dummy |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |