TE Connectivity MWTM-25/8-1200-S(B25) technical specifications.
| Type | Tubing |
| Body Material | Polymer |
| Color | Black |
| Shrink Wall Type | Medium/Dual |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MWTM-25/8-1200-S(B25) to view detailed technical specifications.
No datasheet is available for this part.