The nanoASMDM Series Resistor from TE Connectivity is a surface mount device with a 1206 package case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor has a maximum current rating of 10A and a hold current of 125mA. It also features a trip current of 290mA and a resistance of 6 ohms. The resistor is available in tape and reel packaging and is suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity NANOSMDM012-2 technical specifications.
| Package/Case | 1206 |
| Hold Current | 125mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 6R |
| Series | nanoASMDM |
| Termination | SMD/SMT |
| Trip Current | 290mA |
| RoHS | Not Compliant |