The nanoASMDM016-2 is a surface mount resistor from TE Connectivity with a maximum operating temperature of 85°C and a maximum current rating of 10A. It has a resistance of 4.5 ohms and is available in a 1206 package. The resistor is not RoHS compliant and is packaged on a tape and reel. It can handle a hold current of 160mA and a trip current of 370mA.
Checking distributor stock and pricing after the page loads.
TE Connectivity NANOSMDM016-2 technical specifications.
| Package/Case | 1206 |
| Hold Current | 160mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 4.5R |
| RoHS Compliant | No |
| Series | nanoASMDM |
| Termination | SMD/SMT |
| Trip Current | 370mA |
| RoHS | Not Compliant |