Heat Shrink Tubing ST Polyolefin Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NB10602001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity NB10602001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.