
This white nylon cable is compliant with ELV regulations and has a maximum operating temperature of 145°C. It is not lead-free, as it is not applicable to this product. The cable is made of nylon and has a minimum operating temperature of -40°C. It is available in a roll packaging format with 10,000 pieces per roll.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NC-127127-10-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | NC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC-127127-10-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
