
Wire Identification NC .5/.75 LABEL PRICE PER LABEL
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Finish | Matte |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| RoHS | Compliant |
