Wire Identification NC .9/.25 WH PRICE PER LABEL
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | NC |
| Width | 22.9mm |
| RoHS | Compliant |