This white nylon wire is compliant with ELV regulations and has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. It is available in quantities of 10000 per roll. The wire is made of nylon material and is not lead free as it is not applicable in this case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NC-250381-10-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NC-250381-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | NC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC-250381-10-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.